What’s new: Find the right parts faster with our redesigned experience

Learn more

Radiall R113082000

RADIALL R113082000 RF / Coaxial Connector, MCX Coaxial, Straight Plug, Crimp, 50 ohm, RG316, Brass
$ 6.614
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R113082000.

IHS

Datasheet25 pages8 years ago
Datasheet1 page15 years ago

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-4.37%

CAD Models

Download Radiall R113082000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol RF262101
connector, rf coaxial, mmcx str crimp plug, for rg174, 316, LMR100 cable, 50 ohm
Rf / Coaxial Connector, Mcx Coaxial, Straight Plug, Crimp, 50 Ohm, Rg174, Rg188A, Rg316, Brass Rohs Compliant: Yes
RF / Coaxial Connector, MMCX Coaxial, Straight Plug, Crimp, 50 ohm, RG178B, RG196A, Brass
Amphenol RF262111
RF / Coaxial Connector, MMCX Coaxial, Right Angle Plug, Solder, 50 ohm, RD-316, RG316-DS, Brass
RadiallR113182000
RF MCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
RF MCX Connector, Male, Panel Mount, Cable And Panel Mount, Crimp Solder Terminal, Plug

Descriptions

Descriptions of Radiall R113082000 provided by its distributors.

RADIALL R113082000 RF / Coaxial Connector, MCX Coaxial, Straight Plug, Crimp, 50 ohm, RG316, Brass
Conn MCX PL 0Hz to 6GHz 50Ohm Crimp ST Cable Mount Gold Over Nickel
1 Header 6GHz -55鈩儈+155鈩 50惟 Coaxial Connectors (RF) ROHS
RF MCX Connector, Male, Cable Mount, Crimp Terminal, Plug
RF COAXIAL, MCX, STRAIGHT PLUG, 50OHM; Connector Type: MCX Coaxial; Connector Body Style: Straight Plug; Coaxial Termination: Crimp; Impedance: 50ohm; Coaxial Cable Types: RG316; Contact Material: Brass; Contact Plating: Gold P

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • R113082000.
  • R113082000..