Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 262111

RF / Coaxial Connector, MMCX Coaxial, Right Angle Plug, Solder, 50 ohm, RD-316, RG316-DS, Brass

$ 4.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 262111.

TME

Datasheet1 page22 years ago

East Coast Microwave

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+16.71%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2004-07-05
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Amphenol RF252102
connector, rf coaxial, mcx right angle crimp plug, for rg174, 316, LMR100 cable
Amphenol RF252115
connector,rf coaxial,mcx rt angle crimp plug,for rg58,141,LMR195 cable,50 ohm
Amphenol RF262102
RF / Coaxial Connector, MMCX Coaxial, Right Angle Plug, Solder, 50 ohm, RG178, RG196, Brass
Amphenol RF252100
connector, rf coaxial, mcx right angle crimp plug, rg/u 174, 188a, 316, b7805a, 50 ohm
TE Connectivity1363301-1
RF MCX Connector, Male, Cable Mount, Crimp Terminal, Plug
RF MCX Connector, Male, Panel Mount, Cable And Panel Mount, Crimp Solder Terminal, Plug

Descriptions

Descriptions of Amphenol RF 262111 provided by its distributors.

RF / Coaxial Connector, MMCX Coaxial, Right Angle Plug, Solder, 50 ohm, RD-316, RG316-DS, Brass
RF MMCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
MMCX Connector Plug, Male Pin 50 Ohm Free Hanging (In-Line), Right Angle Solder
CONNECTOR, MMCX, PLUG, 50 OHM, CABLE; Co; CONNECTOR, MMCX, PLUG, 50 OHM, CABLE; Connector Type:MMCX Coaxial; Body Style:Right Angle Plug; Coaxial Termination:Crimp; Impedance:50ohm; Coaxial Cable Types:RG316; Contact Material:Brass; Contact Plating:Gold; Frequency Max:6GHz

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 262111.