What’s new: Find the right parts faster with our redesigned experience

Learn more

Quantum Research Group QT60486-ASG

MATRIX CHIP 48 KEY, 60486, TQFP44; IC Function: 16, 24 KEY QMATRIX Touch Sensor; Supply Voltage Min: 4.75V; Supply...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for QT60486-ASG. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Quantum Research Group QT60486-ASG.

Newark

Datasheet32 pages21 years ago

Descriptions

Descriptions of Quantum Research Group QT60486-ASG provided by its distributors.

MATRIX CHIP 48 KEY, 60486, TQFP44; IC Function: 16, 24 KEY QMATRIX Touch Sensor; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; IC Package Type: TQFP; No. of Pins: 44Pins; Operating Temperature Min: -40°C; Operating Tem
MATRIX CHIP 48 KEY, 60486, TQFP44; Voltage, Supply Min:4.75V; Voltage, Supply Max:5V; Termination Type:SMD; Case Style:TQFP; No. of Pins:44; Operating Temperature Range:-40°C to +105°C; Temp, Op. Max:105°C; Temp, Op. Min:-40°C; Base ;RoHS Compliant: Yes

Manufacturer Aliases

Quantum Research Group has several brands around the world that distributors may use as alternate names. Quantum Research Group may also be known as the following names:

  • QUANTUM ATMEL
  • Quantum Research Group Ltd