What’s new: Find the right parts faster with our redesigned experience

Learn more

Quantum Research Group QT60326-ASG

TOUCH SENSOR 32 CHAN, SMD, 60326; IC Interface Type: SPI, UART; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V;...
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Quantum Research Group QT60326-ASG.

element14 APAC

Datasheet32 pages21 years ago

Descriptions

Descriptions of Quantum Research Group QT60326-ASG provided by its distributors.

TOUCH SENSOR 32 CHAN, SMD, 60326; IC Interface Type: SPI, UART; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Sensor Case Style: TQFP; No. of Pins: 44Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 10
TOUCH SENSOR 32 CHAN, SMD, 60326; Sensor / Transducer Type:Touch; Current, Supply:25mA; Frequency Response:16MHz; Voltage, Supply Min:4.75V; Voltage, Supply Max:5.25V; Termination Type:SMD; Case Style:TQFP; No. of Pins:44; Temp, Op. ;RoHS Compliant: Yes

Manufacturer Aliases

Quantum Research Group has several brands around the world that distributors may use as alternate names. Quantum Research Group may also be known as the following names:

  • QUANTUM ATMEL
  • Quantum Research Group Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • QT60326ASG