What’s new: Find the right parts faster with our redesigned experience

Learn more

Quantum Research Group QT60161B-ASG

Touch Sensor; Termination Type: SMD; Package/Case: 44-TQFP; No. of Pins: 44; Operating Temperature Range: 0°C to...

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Descriptions

Descriptions of Quantum Research Group QT60161B-ASG provided by its distributors.

Touch Sensor; Termination Type:SMD; Package/Case:44-TQFP; No. of Pins:44; Operating Temperature Range:0°C to +70°C; IC Generic Number:60161; Operating Temp. Max:70°C; Operating Temp. Min:0°C ;RoHS Compliant: Yes
IC, SM TOUCH SENSOR 16 CHAN, WAFFLE80; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Sensor Case Style: TQFP; No. of Pins: 44Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; MSL: -; SVHC: No SVHC (1

Manufacturer Aliases

Quantum Research Group has several brands around the world that distributors may use as alternate names. Quantum Research Group may also be known as the following names:

  • QUANTUM ATMEL
  • Quantum Research Group Ltd