Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Qualtek FAD1-04010BBLW11

FAD1-04010 Series 4200 RPM 40 x 40 x 10 mm 4.2 CFM 5 V 2 Wire DC Axial Fan

$ 5.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Qualtek FAD1-04010BBLW11.

IHS

Datasheet1 page15 years ago

Sager Electronics

Inventory History

3 month trend:
-22.72%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 5CFM 14dB 40 X 40 X 10.5mm Low Speed
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 4.7CFM 20.1dB 40 X 40 X 10.5mm Low Speed
DC Fans DC FAN 40x20mm Sleeve 24VDC WIRE
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 4.2CFM 22dB 40 X 40 X 10mm
DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 4.2CFM 22dB 40 X 40 X 10mm
DC Fan Vapo Bearing 12V 0.065A 0.8W 4500RPM 5.3CFM 18.2dB Flange Mount

Descriptions

Descriptions of Qualtek FAD1-04010BBLW11 provided by its distributors.

FAD1-04010 Series 4200 RPM 40 x 40 x 10 mm 4.2 CFM 5 V 2 Wire DC Axial Fan
DC Fan Axial Ball Bearing 5V 4.2CFM 21dB 40 X 40 X 10.5mm Bulk
Dc Axial Fan, 40X40X10Mm, 5Vdc, Ball Bearing, Wire Leads
DC Fan, Axial Construction, 0.07A, 5V, 0.35W
DC Fans DC FAN 40x10mm Ball 5VDC WIRE
DC AXIAL FAN, 5 V, SQUARE, 40 MM
QUALT FAD1-04010BBLW11 Fans - Motors > Fans
Dc Axial Fan, 40Mm, 4.2Cfm, 21Dba; Supply Voltage Vdc:5V; Fan Frame Type:Square; Fan Frame Size:40Mm; External Depth:10Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:4.2Cfm; Noise Rating:21Dba; Power Rating:350Mw; Rated Speed:4200Rpm Rohs Compliant: Yes |Qualtek Electronics FAD1-04010BBLW11

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO