Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Qualtek 851-20/011

QUALT 851-20/011 Power Products > EMI/RFI POWER FILTER > Chassis Mount Filter

$ 19.4
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Qualtek 851-20/011.

IHS

Datasheet1 page19 years ago

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-0.29%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-05-19
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2026-02-13
LTD Date2026-02-13

Descriptions

Descriptions of Qualtek 851-20/011 provided by its distributors.

QUALT 851-20/011 Power Products > EMI/RFI POWER FILTER > Chassis Mount Filter
FILTER GENERAL PURPOSE EMI 1 PH OP-V 115/250VAC CURR 20A CHASSIS MNT 851 SERIES
Power Line Filter EMI 50Hz/60Hz 20A 250VAC Threaded Stud Flange Mount
Emi_Rfi Filters; |Qualtek Electronics 851-20/011
Power Line Filter 50Hz/60Hz 5A 250VAC Solder Lug
Power Line Filters G.P. RFI FILTER 20A
Data Line Filter, 1 Function(s), 250V
ER - Filter, EMI; 20 A (RMS) (
RS APAC
LINE FILTER 115V/250VAC 20A CHAS
LINE FILTER 115/250VAC 20A CHASS

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO