Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Qualtek 851-10/007

AC Power Line EMI Filter 115/250 VAC @ 10 Amp RMS Max. 50/60 Hz Flange Mount
$ 13.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Qualtek 851-10/007.

IHS

Datasheet1 page19 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-74.37%

Supply Chain

Country of OriginThailand
Introduction Date2010-05-19
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2026-02-13
LTD Date2026-02-13

Descriptions

Descriptions of Qualtek 851-10/007 provided by its distributors.

AC Power Line EMI Filter 115/250 VAC @ 10 Amp RMS Max. 50/60 Hz Flange Mount
FILTER GENERAL PURPOSE EMI 1 PH OP-V 115/250VAC CURR 10A CHASSIS MNT 851 SERIES
Power Line Filter EMI 50Hz/60Hz 10A 250VAC Quick Connect Chassis Mount
10A 1.5mH 100nF base mount 64mm(Length)*64.51mm(height)
Power Line Filters G.P.RFI FILTER 10A
Single Phase EMI Filter, 250V, 50-60HzHz
LINE FILTER 115V/250VAC 10A CHAS
LINE FILTER 115/250VAC 10A CHASS
851-10/007, QUALTEK ELECTRONICS
Power Line Filter, 1 Phase, 10A, Qc; Filter Applications:General Purpose; Voltage Rating:250Vac; Current Rating:10A; No. Of Phases:Single Phase; No. Of Stages:1 Stage; Filter Input Terminals:Quick Connect; Product Range:851 Series Rohs Compliant: Yes |Qualtek Electronics 851-10/007

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO