Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Qualtek 719W-00/04

Mains Power Connector, 10A, 250 VAC, Female, Quick Connect Terminal, Receptacle
$ 1.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Qualtek 719W-00/04.

IHS

Datasheet1 page10 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+31.55%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-04-13
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Qualtek723W-X2/02
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Qualtek723W-X2/04
Mains Power Connector, 10A, 250 VAC, Male, Screw Terminal
Qualtek723W-X2/03
Mains Power Connector, 10A, 250 VAC, Male, Screw Terminal
Schurter6100.4315
Mains Power Connector, 10/15A, 250VAC, Male, Quick Connect Terminal, Socket
Schurter6100.3300
Mains Power Connector, 15A, 250VAC, Male, Quick Connect Terminal
Schurter6100.4215
Mains Power Connector, 10/15A, 250VAC, Male, Quick Connect Terminal, Socket

Descriptions

Descriptions of Qualtek 719W-00/04 provided by its distributors.

Mains Power Connector, 10A, 250 VAC, Female, Quick Connect Terminal, Receptacle
Qualtek Screw Mount AC Receptacle, Power Inlet with Fuseholder IEC 320 - C14 with .250 Q.D.
Power Entry Module Unfiltered M 3 POS 250VAC 10A Fuse ST 1 Port
CONNECTOR, POWER ENTRY, PLUG, 10A; Connector Type:IEC C14; Current Rating:10A; Voltage Rating:250VAC; Fuse Holder:2-Pole Fuse Holder; Fuse Size Held:5mm x 20mm; Connector Terminals:Quick Connect; IP Rating:-; Fuse Size:1
Connector, Power Entry, Plug, 10A; Rango De Producto:-; Género:Macho; Tensión Nominal:250Vac; Intensidad Nominal:10A; Conector, Montaje:Panel; Tipo De Terminación Del Contacto:Conexión Rápida; Material Del Cuerpo:Thermoplastic |Qualtek Electronics 719W-00/04

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 719W00/04