Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Qualtek 370001-E01

Cable Assembly AC Power 2.5m BS 1363/A to C13 3 to 3 POS M-F 17AWG
$ 8.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Qualtek 370001-E01.

IHS

Datasheet1 page19 years ago

Sager Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+58.42%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Qualtek 370001-E01 provided by its distributors.

Cable Assembly AC Power 2.5m BS 1363/A to C13 3 to 3 POS M-F 17AWG
Cable Assembly Power Cord 25m 3 POS Power to 3 P
POWER CORDS, AC, INT 2.5M 3X1.00 C13 UK POWER CORD, UK POWER CORD SERIES
8.20' (2.50m) Power Cord Black BS1363A To IEC 320-C13 H05VV-F
Cable Assembly, 250V, Power Cable
BS 1363 to IEC 60320 C13 3 x 1 H05VV-F 70C 2500 mm
UNITED KINGDOM POWER CORDADDED BACK to ISM
AC Power Cords 3C UK Plug-Receptacle 2.5 m
Power Cord, Bs1363A-Iec C13, 2.5M, 10A; Connector Type A:Uk Bs1363A Plug; Connector Type B:Iec 60320 C13; Cable Length - Metric:2.5M; Current Rating:10A; Voltage Rating:250Vac; Jacket Color:Black; Product Range:- Rohs Compliant: Yes |Qualtek Electronics 370001-E01

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 370001E01