Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Qualtek 350049-LD01

Black 79 inch SVT 125 V 10 A 18 AWG 3 Conductor NEMA 5-15P Unshielded Power Cord

$ 4.853
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Qualtek 350049-LD01.

TME

Datasheet1 page18 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+17.89%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Qualtek 350049-LD01 provided by its distributors.

Black 79 inch SVT 125 V 10 A 18 AWG 3 Conductor NEMA 5-15P Unshielded Power Cord
Cable Assembly AC Power 1.82m NEMA 5-15P to C5 3 to 3 POS M-F 18AWG
N.A. POWER CORDS, 6FT, 3X18, NEMA-15 PLUG, C5 CONNECTOR, L10AMP RATING
6.00' (1.83m) Power Cord Black NEMA 5-15P To IEC 320-C5 SVT
QUALT 350049-LD01 Wire - Cable > Power Cord
AC Power Cords 18AWG 6' BLK SVT 3CD
POWER CORD, 5-15P/IEC C5, 1.83M, 10A;
AC Power Cord IEC 60320C5 6 Ft
CORD 18AWG 5-15P - 320-C5 6' BLK
POWER CORD, 5-15P/IEC C5, 1.83M, 10A; Connector Type A: NEMA 5-15P; Connector Type B: IEC 60320 C5; Cable Length - Metric: 1.83m; Current Rating: 10A; Voltage Rating: 125VAC; Jacket Color: Black; Product Ra 83K3019

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350049LD01