What’s new: Find the right parts faster with our redesigned experience

Learn more

Qualtek 312040-01

Cable Assembly AC Power 0.18m NEMA 5-15P to C13 3 to 3 POS M-F 16AWG
$ 11.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Qualtek 312040-01.

Master Electronics

Datasheet1 page19 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.27%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity / RaychemCB7023-000
Wire And Cable, 16AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem55A0111-16-0
Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem99M0111-16-0
Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem100G0111-1.20-0
Wire And Cable, 1 Conductor(s), 16AWG, 750V, Flexible Cord And Fixture Wire
Alpha Wire5364C-BK199
Wire And Cable, 4 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5074C-BK199
Wire And Cable, 4 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Qualtek 312040-01 provided by its distributors.

Cable Assembly AC Power 0.18m NEMA 5-15P to C13 3 to 3 POS M-F 16AWG
POWER CORDS, AC, SJT PWR CORD 16AWG 125V 13A BLACK
Cord, Pwr,16Awg,3Cnd, M/F,Blk,6Ft
312040-01, Qualtek Electronics
CORD 16AWG 5-15P - 320-C13 9.84'
Power Cord, Nema 5-15P/Iec C13, 3M, 13A; Connector Type A:Nema 5-15P; Connector Type B:Iec 60320 C13; Cable Length - Metric:3M; Current Rating:13A; Voltage Rating:125Vac; Jacket Color:Black; Product Range:- Rohs Compliant: Yes |Qualtek Electronics 312040-01

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO