Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Qualtek 312007-01

Cord, Power, 18 AWG, 3 Cond, Plug 5-15PCONN C13, 6 7"L, Blk, Sjt, Cee Series
$ 3.933
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Qualtek 312007-01.

TME

Datasheet1 page19 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+28.26%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-05-19
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Qualtek 312007-01 provided by its distributors.

CORD, POWER, 18 AWG, 3 COND, PLUG 5-15PCONN C13, 6 7"L, BLK, SJT, CEE SERIES
Cable Assembly AC Power 2m NEMA 5-15P to C13 3 to 3 POS M-F 18AWG
6.56' (2.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
4 Conductor 18AWG 6 Feet 7 inch Long Black SJT Power Cord
NEMA 5-15P to IEC 60320 C13 18AWG / 3C SJT 60C 79 inches
AC Power Cords SJT, 3X18 BLK 6' 7 125V 10A
QUALT 312007-01 Wire - Cable > Power Cord
Power Cords 18 AWG PWR CORD BLK
3 CONDUCTOR POWER CORD, SJT TYPE;

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO