Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Qualtek 312003-01

3 Position 125 V 10 A 90 inch 18 AWG Black Color Power Cord

$ 4.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Qualtek 312003-01.

JRH Electronics

Datasheet1 page19 years ago

Master Electronics

TME

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+1.98%

Supply Chain

Introduction Date2010-05-19
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Cable Assembly Power Cord 1.5m 18AWG SATA 4 POS F Crimp Bag

Descriptions

Descriptions of Qualtek 312003-01 provided by its distributors.

3 Position 125 V 10 A 90 inch 18 AWG Black Color Power Cord
CORD, POWER,5-15P PLUG, C13,3 COND SVT CBL,76 IN.,18 AWG, BLACK,+60DEGC TEMP
Cable Assembly AC Power 2.286m NEMA 5-15P to C13 3 to 3 POS M-F 18AWG
7.50' (2.29m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT
NEMA 5-15P to IEC 60320 C13 18AWG / 3C SVT 60C 90 inches
AC Power Cords 7'6 3 X 18 3 COND
UL POWER CORD SUPPLY UNSHIELDE 76 SVT
312003-01, QUALTEK ELECTRONICS
Power Cord, 5-15P/Iec C13, 2.3M, 10A; Connector Type A:Nema 5-15P; Connector Type B:Iec 60320 C13; Cable Length - Metric:2.3M; Current Rating:10A; Voltage Rating:125Vac; Jacket Color:Black; Product Range:- Rohs Compliant: Yes |Qualtek Electronics 312003-01

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO