Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Qualtek 311024-01

Black 79 inch SJT 125 V 15A 14 AWG 3 Conductor NEMA 5-15P Unshielded Power Cord
$ 6.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Qualtek 311024-01.

JRH Electronics

Datasheet1 page19 years ago

Inventory History

3 month trend:
-18.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Cable Assembly Power Cord 1.5m 18AWG SATA 4 POS F Crimp Bag

Descriptions

Descriptions of Qualtek 311024-01 provided by its distributors.

Black 79 inch SJT 125 V 15A 14 AWG 3 Conductor NEMA 5-15P Unshielded Power Cord
Mains Power Connector, 15A, 125VAC, Male, Wire Terminal, Plug
NEMA 5-15P to ROJ 2 Strip 5/8 14AWG / 3C SJT 60C 79 inches
Cable Assembly AC Power 2m NEMA 5-15P 3 POS M 14AWG
QUALT 311024-01 Wire - Cable > Power Cord
CORD 14AWG NEMA5-15P - CBL 6.56'
311024-01, QUALTEK ELECTRONICS
Power Cord, Nema 5-15P/Free End, 2M, 15A; Connector Type A:Nema 5-15P; Connector Type B:Free End; Cable Length - Metric:2M; Current Rating:15A; Voltage Rating:125Vac; Jacket Color:Black; Product Range:-; Cable Length - Imperial:6.6Ftrohs Compliant: Yes |Qualtek Electronics 311024-01

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO