Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Qualtek 08172-02

Qualtek Black finish Wire Form Fan Guard for 80 mm / 3 1/8 (In) Fans.
$ 0.408
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Qualtek 08172-02.

Electro Sonic

Datasheet1 page19 years ago

Inventory History

3 month trend:
+11.98%

Descriptions

Descriptions of Qualtek 08172-02 provided by its distributors.

Qualtek Black finish Wire Form Fan Guard for 80 mm / 3 1/8 (In) Fans.
WIRE FORM FAN GUARD, (254 MM), BLACK
Wire Form Fan Guards - 08 Series
Fan Accessories BLACK FAN GUARD 80mm
WIRE FORM FAN GUARD, 80MM, STEEL; Fan Guard Type: Steel - Wire Form; For Use With: Fans; Fixing Centers: 71.37mm; Color / Finish: Black; Product Range: -; Fan Frame Size: 80mm; Guard Material: Steel

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO