Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Qualtek 08172

Fan Accessories 80mm Wire Form Fan Guard, Bright Nickel Chrome Finish
$ 0.343
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Qualtek 08172.

Sager Electronics

Datasheet1 page19 years ago
Datasheet1 page19 years ago

RS (Formerly Allied Electronics)

Newark

DigiKey

Inventory History

3 month trend:
-16.70%

Supply Chain

Introduction Date2010-05-19
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Qualtek 08172 provided by its distributors.

Fan Accessories 80mm Wire Form Fan Guard, Bright Nickel Chrome Finish
FINGER GUARD; Fan Guard Type: Steel - Wire Form; For Use With: 80mm Axial Fans; Fixing Centers: 71.37mm; Color / Finish: Bright Nickel Chrome; Product Range: -; Accessory Type: Finger Guard; Colour: Chrome; 88K2086
Finger Guard; Para Usar Con:Qualtek 80Mm Axial Fans; Tamaño Del Marco Del Ventilador:80Mm; Fixing Centers:71.37Mm; Dedal, Material:Steel; Altura Externa:76.2Mm; Anchura Externa:76.2Mm; Color:Chrome; Grosor:0.195"; Material:Steel |Qualtek Electronics 08172

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08172.