Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Qualtek 08126

Fan Guard, Sae 1008, 6 in., Nickel Chrome, 0.071 in. (ring Material), 0.254 in.
$ 1.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Qualtek 08126.

Master Electronics

Datasheet1 page19 years ago

Sager Electronics

DigiKey

Mouser

Newark

Inventory History

3 month trend:
+136%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Qualtek 08126 provided by its distributors.

FAN GUARD, SAE 1008, 6 IN., NICKEL CHROME, 0.071 IN. (RING MATERIAL), 0.254 IN.
FINGER GUARD; Fan Guard Type:Steel - Wire Form; For Use With:150mm Axial Fans; Fixing Centers:162.1mm; Color / Finish:Bright Nickel Chrome; Product Range:-; Accessory Type:Finger Guard; Colour:Chrome; External Depth:6.45
Finger Guard; Para Usar Con:Qualtek 150Mm Axial Fans; Tamaño Del Marco Del Ventilador:150Mm; Fixing Centers:162.1Mm; Dedal, Material:Steel; Altura Externa:154.43Mm; Anchura Externa:154.43Mm; Color:Chrome; Grosor:0.254" |Qualtek Electronics 08126

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO