What’s new: Find the right parts faster with our redesigned experience

Learn more

Purdy Electronics AND520HW

Lamp LED White 400 mcd @ 20 mA 5.9 mm +/- 0.3 mm T-1-3/4 25 mA 5 V

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Purdy Electronics AND520HW.

IHS

Datasheet2 pages18 years ago

element14 APAC

element14

RS (Formerly Allied Electronics)

Newark

Related Parts

Single Color LED, Super Bright White, Water Transparent, T-1, 3mm
Single Color LED, White, Water Clear, T-1, 3mm
Single Color LED, Super Bright White, Water Transparent, T-1, 3mm
ROUND 503-B SERIES LED -BLUE COLOR,FULL RANK,BULK PACK
Led, Blue, T-1 3/4 (5Mm), 480 Nm, 3.2 V, 20 Ma, 4.1 Cd Rohs Compliant: Yes
Led, Blue, T-1 3/4 (5Mm), 480 Nm, 3.2 V, 20 Ma, 4.1 Cd Rohs Compliant: Yes

Descriptions

Descriptions of Purdy Electronics AND520HW provided by its distributors.

Lamp LED White 400 mcd @ 20 mA 5.9 mm +/- 0.3 mm T-1-3/4 25 mA 5 V
Optoelectronic Device
LED Lamp; Bulb Size:T-1 3/4; Luminous Intensity:1700µcd; Viewing Angle:20°; Forward Current:20mA; Forward Voltage:3.5V; Color:White; LED Color:White; Leaded Process Compatible:Yes; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes
LED, WHITE, T-1 3/4; LED Colour: White; LED Mounting: Through Hole; Bulb Size: T-1 3/4 (5mm); Forward Current If: 20mA; Forward Voltage: 3.5V; Luminous Intensity: 4cd; Viewing Angle: 25°; Lens Shape: Round; Product Range: -; Auto

Manufacturer Aliases

Purdy Electronics has several brands around the world that distributors may use as alternate names. Purdy Electronics may also be known as the following names:

  • PURDY
  • PURDY ELECTRONICS CORP
  • PURDY / INTERFAN
  • AND Purdy Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • AND520HW.