What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group TX1267

TRANSFORMER / 1.2mH T1/E1 (Quad) Pulse Transformer 1: 2 Transmitter, 1: 1 Receiver Surface Mount
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group TX1267.

IHS

Datasheet2 pages18 years ago

Component Distributors Inc.

Mouser

Alternate Parts

Price @ 1000
$ 10.105
$ 10.105
Stock
28,345
104,214
104,214
Authorized Distributors
0
6
6
Inductance
-
1.2 mH
1.2 mH
Turns Ratio
1:2
1:2
1:2
Current Rating
-
-
-
Isolation Voltage
1500 Vrms
1500 Vrms
1500 Vrms
Max Power Dissipation
-
-
-
Frequency
-
-
-
Insertion Loss (dB)
-
-
-
Return Loss
-
-
-
Power Rating
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group TX1267 provided by its distributors.

TRANSFORMER / 1.2mH T1/E1 (Quad) Pulse Transformer 1:2 Transmitter, 1:1 Receiver Surface Mount
Telecom Transformer 1:2/1:1 40Term. Gull Wing SMD
Transformers T1/E1 XFMR/CMC 4 PORT
Telecom Transformer

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.