Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group TX1263NLT

XFRMR 4PORT 1: 2 1.2MH SMD / 1.2mH T1/E1 (Quad) Pulse Transformer 1: 2 Transmitter, 1: 2 Receiver Surface Mount
$ 9.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group TX1263NLT.

IHS

Datasheet2 pages15 years ago

Component Distributors Inc.

iiiC

Inventory History

3 month trend:
+200%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-02-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupTX1475NL
XFRMR OCTAL 1:2/1:1 1.2MH SMD / 1.2mH T1/E1 (Octal) Pulse Transformer 1:2, 1:1 Surface Mount
Yageo GroupPE-65835NL
Telecom Transformer 1CT:2CT 0.7Ohm Prim. DCR 1.1Ohm Sec. DCR 10 Terminal PC Pin Thru-Hole
Yageo GroupTX1473NL
32 T1/E1 (Octal) Surface Mount Tube Pulse Transformer 1.5kV 1.2mH 10.8mm -40C~85C

Descriptions

Descriptions of Yageo Group TX1263NLT provided by its distributors.

XFRMR 4PORT 1:2 1.2MH SMD / 1.2mH T1/E1 (Quad) Pulse Transformer 1:2 Transmitter, 1:2 Receiver Surface Mount
Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 4-Port
Telecom Transformer 2(1:2) 40 Terminal Gull Wing SMD
Telecom Transformer 1:2/1:2 1500Vrms Surface Mount
1:2 Tx, 1:2 Rx T1/E1 Quad 1.2mH SMD 28.58mm × 12.32mm × 6.99mm
T1/E1 XFMR/CMC; QUAD-PORT; TOU

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.