Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group TS8121CM HF

Smd-10/100-Single Port-Poe 15W- -40 To +85/T&r |Pulse TS8121CM HF
$ 2.577
NRND

Price and Stock

Inventory History

3 month trend:
+390%

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group TS8121CM HF provided by its distributors.

Smd-10/100-Single Port-Poe 15W- -40 To +85/T&r |Pulse TS8121CM HF
350µH LAN 10/100 Base-T, Power over Ethernet (PoE) Pulse Transformer 1:1CT Transmitter, 1:1CT Receiver Surface Mount
Datacom Transformer, 100 BASE-TX Application(s)
100 Base-TX Transformer 1500Vrms 16-Pin SMD T/R
10/100 Base-T Ethernet Isolation Transformer
1:1CT Pulse Transformers(LAN) ROHS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS8121CMHF