Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group PE-68822NL

Xfmr, dual, t1, an, et, 2: 1, 1: 1 Rpb/Tube; |Pulse Electronics PE-68822NL
$ 6.466
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE-68822NL.

Master Electronics

Datasheet9 pages10 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group PE-68822NL provided by its distributors.

Xfmr, dual, t1,an, et,2:1,1:1 Rpb/Tube; |Pulse Electronics PE-68822NL
Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1600uH 2Ohms 2-Port
1CT:2CT,1:1.36CT T1/E1 (Dual) 1.6mH,1.6mH SMD SMD mount 17.15mm*11.58mm*8.64mm
Telecom Transformer 1CT:2CT/1:1.36CT 1.7Ohm/1.7Ohm Prim. DCR 2Ohm/1.7Ohm Sec. DCR 12 Terminal Gull Wing SMD
Audio & Signal Transformers TRANSFORMER SGL
T1 / Cept / ISDN-PRI Transformers, 1500V, RoHS
Pulse SCT
XFRMR 1CT:2CT/1:1.36CT 1.6/1.6MH
XFMER DUAL T1 AN ET 2:1, 1:1.36

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE68822NL