What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group PE-65862

Telecom Transformer 1CT: 2CT/1: 1.36CT 0.7Ohm/0.7Ohm Prim. DCR 16Term. Gull Wing SMD

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE-65862.

IHS

Datasheet1 page17 years ago

Arrow Electronics

Sager Electronics

Mouser

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-04-14
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2020-04-16
LTD Date2020-04-16

Related Parts

Yageo GroupT1090NLT
Telecom Transformer 2(1CT:2CT) 0.7Ohm/0.7Ohm Prim. DCR 16 Terminal Gull Wing SMD
Yageo GroupPE-65861NL
Telecom Transformer 2(1CT:2CT) 0.7Ohm/0.7Ohm Prim. DCR 16 Terminal Gull Wing SMD
Yageo GroupPE-64943NL
Telecom Transformer 1CT:2CT 0.7Ohm Prim. DCR 1.2Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole

Descriptions

Descriptions of Yageo Group PE-65862 provided by its distributors.

Telecom Transformer 1CT:2CT/1:1.36CT 0.7Ohm/0.7Ohm Prim. DCR 16Term. Gull Wing SMD
Telecom Transformer 1:2/1:1.36 1500Vrms 0.7Ohm/0.7Ohm Prim. DCR Surface Mount
Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Port
PULSE XFMR 1CT:2CT 1:1.36CT TX/R
Transformers T1/E1 XFMR,DUAL, BH
16 TELECOM TRANSFORMER Surface Mount HEIGHT DIM INCLUDES TERMINAL ALSO TURNS RATIO: 1CT:2CT; 1:1.36CT Pulse Transformer 1.5kV 11dB 9.53mm 0C~70C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE65862