What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group PE-65778

Telecom Transformer 1CT: 1CT 1Ohm Prim. DCR 1Ohm Sec. DCR 6Term. PC Pin Thru-Hole

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE-65778.

IHS

Datasheet1 page17 years ago

Arrow Electronics

Mouser

Alternate Parts

Price @ 1000
$ 3.515
Stock
22,044
102,216
Authorized Distributors
1
6
Inductance
1 µH
1.2 mH
Turns Ratio
1:1
1:1
Current Rating
-
-
Isolation Voltage
1500 Vrms
1500 Vrms
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
-
-
Return Loss
11 dB
11 dB
Power Rating
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Descriptions

Descriptions of Yageo Group PE-65778 provided by its distributors.

Telecom Transformer 1CT:1CT 1Ohm Prim. DCR 1Ohm Sec. DCR 6Term. PC Pin Thru-Hole
PE-65778 THT T1-TRANSFORMER _NO ROHS
Audio & Signal Transformers 1.2mH 1CT:1CT
PULSE XFMR 1CT:1CT 1.2MH
TRANSFORMER, SGL, HC
Telecom Transformer

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE65778