Yageo Group PE-65415

Telecom Transformer 1CT: 2CT 1500Vrms 0.7Ohm Prim. DCR 1.2Ohm Sec. DCR Through Hole

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE-65415.

IHS

Datasheet1 page17 years ago

Component Distributors Inc.

Mouser

Alternate Parts

Price @ 1000
$ 2.688
Stock
17,067
85,801
Authorized Distributors
0
6
Inductance
500 nH
1.2 mH
Turns Ratio
1:2
1:2
Current Rating
-
-
Isolation Voltage
1500 Vrms
1500 Vrms
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
-
-
Return Loss
11 dB
11 dB
Power Rating
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-10-01

Descriptions

Descriptions of Yageo Group PE-65415 provided by its distributors.

Telecom Transformer 1CT:2CT 1500Vrms 0.7Ohm Prim. DCR 1.2Ohm Sec. DCR Through Hole
TRANSFORMER, SGL, HC
Audio & Signal Transformers XFMR
Telecom Transformer

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE65415