Yageo Group PE-63618NL

Current Transformer 1: 100CT Through Hole
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE-63618NL.

IHS

Datasheet2 pages7 years ago

_legacy Avnet

Sager Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Yageo GroupPE-63587NL
Current Sense Transformer 100:1 3.75kVrms 100 Ohm Primary Side 1.4 Ohm Secondary Side 20A Through H
Yageo GroupPE-64487NL
20 A Current Sense Transformer 20kHz 200kHz 100Ohm Primary, 1.4Ohm Secondary
Yageo GroupPE-64518NL
Xfmr, Current Sense, 100Ct Npb/Tray; |Pulse Electronics PE-64518NL
Yageo GroupPE-67100NL
Current Transformer 1:100 3750Vrms 1.4Ohm Sec. DCR 4 Terminal PC Pin Thru-Hole
Yageo GroupFIS115NL
Current Transformer 1:100 4000VAC 2Ohm Sec. DCR 25000mA Prim. 5 Terminal PC Pin Thru-Hole
Murata Power Solutions56T100C
Current Transformer 1:100 500VDC 0.93Ohm/1.4Ohm Prim. DCR 10000mA Through Hole

Descriptions

Descriptions of Yageo Group PE-63618NL provided by its distributors.

Current Transformer 1:100CT Through Hole
Current Transformers THT Current Sense 20 mH 100Ohms
Current Sense Transformer
CURR SENSE XFMR 20A T/H
XFRMR CURR SENSE 20.0MH T/H

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE63618NL