Yageo Group PE-63587NL

Current Sense Transformer 100: 1 3.75kVrms 100 Ohm Primary Side 1.4 Ohm Secondary Side 20A Through H
$ 3.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE-63587NL.

IHS

Datasheet2 pages7 years ago

Upverter

Factory Futures

Inventory History

3 month trend:
-36.59%

CAD Models

Download Yageo Group PE-63587NL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-03-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupPE-64487NL
20 A Current Sense Transformer 20kHz 200kHz 100Ohm Primary, 1.4Ohm Secondary
Yageo GroupPE-64518NL
Xfmr, Current Sense, 100Ct Npb/Tray; |Pulse Electronics PE-64518NL
Yageo GroupPE-63618NL
Current Transformer 1:100CT Through Hole
Yageo GroupPE-67100NL
Current Transformer 1:100 3750Vrms 1.4Ohm Sec. DCR 4 Terminal PC Pin Thru-Hole
Yageo GroupFIS115NL
Current Transformer 1:100 4000VAC 2Ohm Sec. DCR 25000mA Prim. 5 Terminal PC Pin Thru-Hole
Murata Power Solutions56T100C
Current Transformer 1:100 500VDC 0.93Ohm/1.4Ohm Prim. DCR 10000mA Through Hole

Descriptions

Descriptions of Yageo Group PE-63587NL provided by its distributors.

Current Sense Transformer 100:1 3.75kVrms 100 Ohm Primary Side 1.4 Ohm Secondary Side 20A Through H
PE-64x - PE-63x - PE-51x - VDE Approved - 3000Vrms isolation - THT Mouting
20A 20mH 20KHz~200KHz 100:1 Through hole mounting 22.86mm*17.78mm*17.78mm
THT Series 20 mH 20 A 200kHz Through Hole Current Sense Transformer
Current Transformer 100:1 3000Vrms 100Ohm Prim. DCR 1.4Ohm Sec. DCR 20000mA Prim. 7 Terminal PC Pin Thru-Hole
Audio & Signal Transformers TRANSFORMER, NL
100:1 20A 20kHz~200kHz Plugin Current Sense Transformers ROHS
Current Transformer 1:100 Through Hole
Current Transformers THT Current Sense 20 00uH 100Ohms
PE-63587NL, YAGEO / PULSE ELECTRONICS
Current Sense Magnetic, 20 A, 3750 Vrms, RoHS
Pulse SCT
CURR SENS TRANSF, 100: 1, 20MH, 20A;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE-63587NL.
  • PE63587NL