What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group PE-53812SNLT

General Purpose Inductor, 78uH, 20%, 1 Element, SMD, 4444
$ 1.749
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE-53812SNLT.

IHS

Datasheet4 pages7 years ago

Sager Electronics

Master Electronics

Farnell

Inventory History

3 month trend:
-57.14%

Alternate Parts

Price @ 1000
$ 1.749
$ 1.638
Stock
6,558
9,225
Authorized Distributors
6
6
Inductance
78 µH
78 µH
Tolerance
20 %
20 %
Current Rating
460 mA
460 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
800 mΩ
800 mΩ
Q Factor
-
-
Test Frequency
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1997-12-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Inductor Power Shielded Wirewound 82uH 20% 100KHz Ferrite 0.47A 1.06Ohm DCR 1515 T/R
API Delevan4922R-24L
ROHS3Compliant Wirewound Active Lead Free Fixed Inductor -55C~125C 1kHz 604mOhm Max 82muH
API Delevan4922-24L
General Purpose Inductor, 82uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
Inductor Power Shielded Wirewound 82uH/324.7uH 20% 100KHz Ferrite 0.86A/0.43A 0.61Ohm/2.28Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 82uH/324.7uH 20% 100KHz Ferrite 0.86A/0.43A 0.61Ohm/2.28Ohm DCR T/R
Inductor Power Shielded Wirewound 75uH 20% 100KHz Ferrite 0.35A 1.16Ohm DCR 1515 T/R

Descriptions

Descriptions of Yageo Group PE-53812SNLT provided by its distributors.

General Purpose Inductor, 78uH, 20%, 1 Element, SMD, 4444
Inductor Power Toroid 78uH 20% 0.46A 0.8Ohm DCR T/R
FIXED IND 78UH 460MA 800MOHM SMD
Power Inductors - SMD SIMPLE SWITCHER INDUCTOR
Simple Switcher Choke, T&r Npb/T&r |Pulse PE-53812SNLT
460mA 78uH 卤20% SMD,11.1x11.1mm Power Inductors ROHS
Nonstandard 0.440Lx0.435W 11.18mmx11.05mm 78muH ±20%
460mA 78¦ÌH 800m¦¸ ¡À20% , 11.18mm*11.05mm*9.14mm
PE-53812SNLT, YAGEO / PULSE ELECTRONICS
INDUCTOR, 78UH, SMT, 0.46A, 9.1X11.1MM; Product Range:PULSE ENGINEERING - THT Toroid Series THT / SMD Power Inductors; Inductance:78µH; Inductance Tolerance:± 20%; DC Resistance Max:0.8ohm; DC Current Rating:460mA; Inductor Case Style:SMD; No. of Pins:2; Core Material:(Not Available); SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE53812SNLT