Yageo Group PB0026NLT

Current Transformer 100: 1 500Vrms 0.003Ohm Prim. DCR 1.4Ohm Sec. DCR 35000mA Surface Mount
$ 1.851
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PB0026NLT.

IHS

Datasheet2 pages6 years ago

Future Electronics

Electro Sonic

Component Distributors Inc.

Inventory History

3 month trend:
+93.67%

CAD Models

Download Yageo Group PB0026NLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.851
$ 1.855
Stock
33,985
13,729
Authorized Distributors
6
6
Inductance
5.6 mH
5.6 mH
Turns Ratio
100:1
100:1
Current Rating
35 A
35 A
Isolation Voltage
-
-
Max Power Dissipation
-
-
Frequency
500 kHz
500 kHz
Insertion Loss (dB)
-
-
Return Loss
-
-
Power Rating
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-07-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupPB0026NL
Current Transformer 100:1 500Vrms 0.003Ohm Prim. DCR 1.4Ohm Sec. DCR 35000mA Surface Mount

Descriptions

Descriptions of Yageo Group PB0026NLT provided by its distributors.

Current Transformer 100:1 500Vrms 0.003Ohm Prim. DCR 1.4Ohm Sec. DCR 35000mA Surface Mount
Current Sensing Transformer, 100:1; |Pulse Electronics PB0026NLT
CURR SENSE XFMR 100:1 35A SMD / 35 A 100:1 Current Sense Transformer 50kHz ~ 500kHz 0.42mOhm Primary, 1.4Ohm Secondary 5.6 mH Surface Mount

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PB0026NLT.