Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group PA4349.103ANLT

100KHz 7MHz 20A 30A 10μH 4.15mΩ ±20% 1210 standard mounting,SMD mount 23.5mm*22mm*13mm

$ 3.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PA4349.103ANLT.

IHS

Datasheet5 pages6 years ago

Master Electronics

TME

Future Electronics

Inventory History

3 month trend:
-8.16%

CAD Models

Download Yageo Group PA4349.103ANLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2017-09-08
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group PA4349.103ANLT provided by its distributors.

100KHz 7MHz 20A 30A 10μH 4.15mΩ ±20% 1210 standard mounting,SMD mount 23.5mm*22mm*13mm
Inductor Power Molded/Shielded Wirewound 10uH 20% 100KHz 33A 0.00415Ohm DCR T/R Automotive AEC-Q200
High Current Molded Power Inductor PA4349.XXXANLT series, Up to 62A
10µH Shielded Molded Inductor 33A 4.15mOhm Max Nonstandard
General Purpose Inductor, 10uH, 20%, 1 Element, SMD
High Current Molded Power Inductor, 10 uH, RoHS
Pulse SCT
FIXED IND 10UH 33A 4.15 MOHM SMD
PA4349.XXXANLT Nonstandard 0.925Lx0.866W 23.50mmx22.00mm 10muH
SMD PWR IND, 10UH, 33A, SHIELDED;
Power Inductors - SMD 10uH 33A 13mm 20% SMT
PA4349.103ANLT, YAGEO / PULSE ELECTRONICS
10uH 卤20% 20A Power Inductors ROHS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.