Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group PA3000NL

Voltage Sense Transformer, THT, 60Hz, 1: 1 turns Ratio, 3000 Vrms Reinforced Isolation

$ 4.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PA3000NL.

IHS

Datasheet2 pages7 years ago

Inventory History

3 month trend:
-0.39%

CAD Models

Download Yageo Group PA3000NL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-11-17
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Yageo Group PA3000NL provided by its distributors.

Voltage Sense Transformer, THT, 60Hz, 1:1 turns Ratio, 3000 Vrms Reinforced Isolation
Transformer, Voltage Sense, 3000Vac, 1:1TR, 3.0Vin max, 3.0Vout max, 22.3x19.00x12.50mm,Tray 70
Power Transformer 1:1 3000VAC 4 Terminal PC Pin Thru-Hole
Pulse Transformers POWER TRANSFORMER
Constant Voltage Transformer, 3V In Max, 3V Out
3V Single 3V Single Through hole mounting 22.3mm*19mm*12.5mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.