Yageo Group PA1138NL

Power Transformer 1: 0.292: 0.208 1500VDC Single+Auxilary Prim. Single Sec. 33V/57V/8V Prim. 12V Sec.
$ 2.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PA1138NL.

IHS

Datasheet14 pages7 years ago

Pulse SCT

Component Distributors Inc.

Inventory History

3 month trend:
-46.64%

Alternate Parts

Price @ 1000
$ 2.027
$ 1.774
Stock
508,334
44,301
Authorized Distributors
6
6
Inductance
127 nH
127 µH
Turns Ratio
1:0.292
1:0.292
Current Rating
-
-
Isolation Voltage
-
1500 Vrms
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
-
-
Return Loss
-
-
Power Rating
13.5 W
13.5 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-07-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Yageo Group PA1138NL provided by its distributors.

Power Transformer 1:0.292:0.208 1500VDC Single+Auxilary Prim. Single Sec. 33V/57V/8V Prim. 12V Sec.
Xfmr, 200Khz, 1.5Kv, Smd; |Pulse Electronics PA1138NL
Switching Transformer 1:0.292:0.208 0.46Ohm/0.094Ohm Prim. DCR 0.055Ohm Sec. DCR 13.5W 10 Terminal Gull Wing SMD
1:0.292:0.208 Pulse Transformers(LAN) ROHS
EP13 Series SMT Transformer, up to 60W
Power Transformers FLYBACK TRANSFORMER

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.