Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group PA1135NLT

Xfmr Flyback Ep10 Sm 8 Pin Npb/T&r |Pulse Electronics PA1135NLT

$ 2.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PA1135NLT.

IHS

Datasheet8 pages7 years ago
Datasheet7 pages10 years ago

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-4.77%

CAD Models

Download Yageo Group PA1135NLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.028
$ 1.908
Stock
25,968
903
Authorized Distributors
6
6
Inductance
264 µH
-
Turns Ratio
1:0.286
-
Current Rating
20 mA
-
Isolation Voltage
-
-
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
-
-
Return Loss
-
-
Power Rating
30 W
7 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-07-05
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Yageo Group PA1135NLT provided by its distributors.

Xfmr Flyback Ep10 Sm 8 Pin Npb/T&r |Pulse Electronics PA1135NLT
Power Transformer 1:0.286:0.204 1500Vrms Single+Auxilary Prim. Single Sec. 33V/57V/8V Prim. 12V Sec. Surface M
Switching Transformer 1:0.286:0.204 0.8Ohm/0.115Ohm Prim. DCR 0.045Ohm Sec. DCR 7W 8 Terminal Gull Wing SMD
Single 7W Auxilary,Single 12V SMD SMD mount 13.08mm*15.24mm*11.45mm
Power Transformers SMD HiFreq WireWound 234.1uH .8Ohms
PA1135 EP10 TRANSFORMER RoHSconf
XFRMR 12V 7W 264UH POE EP10 SMD

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.