Yageo Group PA0173NLT

Pulse Transformer 1: 1: 1 1500Vrms 0.62Ohm Prim. DCR 0.88Ohm Sec. DCR 12.7Vus Surface Mount
$ 1.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PA0173NLT.

IHS

Datasheet6 pages6 years ago

JRH Electronics

_legacy Avnet

Future Electronics

Master Electronics

Inventory History

3 month trend:
-1.58%

CAD Models

Download Yageo Group PA0173NLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Yageo Group PA0173NLT provided by its distributors.

Pulse Transformer 1:1:1 1500Vrms 0.62Ohm Prim. DCR 0.88Ohm Sec. DCR 12.7Vus Surface Mount
Pulse Transformer, GATE DRIVE Application(s), 1:1:1
Pulse Transformers SMD Gate Drive 980uH .88Ohms
980 µH 8.64mm x 8.38mm Surface Mount SMT Gate Drive Transformer
Inductor, 1:1:1, 980μH, 17.2Vμs, SMD, 8.64mm×8.38mm×4.06mm
SMT GATE DRIVE TRANSFORMER FOR SELV, NL
PA0 1:1:1 LOW-PROFILE GATE DRIV RoHSconf
Transformers SMT GATE DRIVE XFMR

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.