Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group P0581NL

Current Transformer 200: 1: 1 3000Vrms 2.8Ohm Prim. DCR 1.7Ohm/1.7Ohm Sec. DCR Through Hole

$ 2.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group P0581NL.

IHS

Datasheet2 pages7 years ago

Factory Futures

Inventory History

3 month trend:
+22.57%

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-03-07
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Yageo Group P0581NL provided by its distributors.

Current Transformer 200:1:1 3000Vrms 2.8Ohm Prim. DCR 1.7Ohm/1.7Ohm Sec. DCR Through Hole
Current Sensing Transformer, 200:01:01; |Pulse Electronics P0581NL
CURR SENSE XFMR 200:1:1 34A T/H / 34 A 200:1:1 Current Sense Transformer 50kHz ~ 500kHz 2.8Ohm Primary, 1.7mOhm Secondary 76 mH Through Hole
Current Sense Transformer, 34 A, 3000 Vrms, RoHS
Pulse SCT
Inductor 34A 76mH 50kHz-500kHz TH 20.57mm × 14.73mm × 19.05mm
Current Sense Transformer, 34A, 200:1:1
Current Transformers THT Current Sense 76mH 2.8Ohms
P058X THT Current Sense up to 36A
XFRMR CURR SENSE 76MH 200:1:1 TH

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • P0581NL.