Yageo Group P0544NLT

Pulse Transformer 1: 1: 1 1500VDC 1.25Ohm Prim. DCR 1.25Ohm Sec. DCR 8 Terminal SMD Automotive
$ 2.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group P0544NLT.

IHS

Datasheet6 pages6 years ago

JRH Electronics

ODG (Origin Data Global)

Factory Futures

Master Electronics

Inventory History

3 month trend:
-76.49%

CAD Models

Download Yageo Group P0544NLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.16
$ 2.3
$ 2.3
Stock
73,826
44,651
44,651
Authorized Distributors
6
6
6
Inductance
3.3 mH
3.3 mH
3.3 mH
Turns Ratio
1:1.1
1:1.1
1:1.1
Current Rating
-
-
-
Isolation Voltage
1500 Vrms
1500 Vrms
1500 Vrms
Max Power Dissipation
-
-
-
Frequency
-
-
-
Insertion Loss (dB)
-
-
-
Return Loss
-
-
-
Power Rating
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-06-30
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Yageo Group P0544NLT provided by its distributors.

Pulse Transformer 1:1:1 1500VDC 1.25Ohm Prim. DCR 1.25Ohm Sec. DCR 8 Terminal SMD Automotive
PULSE XFMR 1:1:1 3.3MH / 3.3mH Pulse Transformer 1:1:1 Surface Mount
Switching Transformers; PULSE; P0544NLT; 3.3 mH; 8.64 mm; Surface Mount; 1:1.1
Pulse Transformer, GATE DRIVE Application(s), 1:1:1

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • P0544NLT.