Yageo Group P0429NL

CMC 9.7A 2LN SMD / 2 Line Common Mode Choke Surface Mount 9.7A DCR 14mOhm
$ 3.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group P0429NL.

IHS

Datasheet11 pages4 years ago

JRH Electronics

Factory Futures

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+193%

CAD Models

Download Yageo Group P0429NL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.625
$ 3.715
Stock
157,368
112,638
Authorized Distributors
6
6
Inductance
810 µH
810 µH
Impedance
-
-
Test Frequency
-
-
Current Rating
9.7 A
9.7 A
DC Resistance (DCR)
14 mΩ
14 mΩ
Number of Lines
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Yageo Group P0429NL provided by its distributors.

CMC 9.7A 2LN SMD / 2 Line Common Mode Choke Surface Mount 9.7A DCR 14mOhm
Common Mode Chokes / Filters SMD CommonMode Choke 810uH .014Ohms
Choke, Common Mode, 810 uH, 9.7 A, 30.99mm x 25.4mm x 12.7mm
P0XXX SMT Toroid Common Mode Choke Series, Up To 14A

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.