Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group HX5G2003NL

Datacom Transformer, GENERAL PURPOSE Application(s), 1: 1
$ 9.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group HX5G2003NL.

IHS

Datasheet3 pages8 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-04-05
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Yageo Group HX5G2003NL provided by its distributors.

Datacom Transformer, GENERAL PURPOSE Application(s), 1:1
Mdl,dual,5Gd,1:1,smt,tu, Npb/Tube |Pulse HX5G2003NL
Telecom Transformer 1:1 48 Terminal Gull Wing SMD
Ethernet Transformer, -40 °C to 85 °C, RoHS
Pulse SCT
Power Transformers MDL Dual 5G, 4P PoE 60W SMT
120μH SMD SMD mount 27.81mm*12.19mm*7.25mm
TRANSF MODULE 5G 4 PORT 60W POE

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.