Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group HX1224CNL

LAN Transformer 1CT: 1CTT (Tx), 1CT: 1CT (Rx) 10/100 Base-T 350μH SMD 13.64mm × 14.48mm × 6.22mm
$ 5.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group HX1224CNL.

Master Electronics

Datasheet3 pages10 years ago

Inventory History

3 month trend:
-2.03%

CAD Models

Download Yageo Group HX1224CNL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-06-12
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Yageo Group HX1224CNL provided by its distributors.

LAN Transformer 1CT:1CTT (Tx), 1CT:1CT (Rx) 10/100 Base-T 350μH SMD 13.64mm × 14.48mm × 6.22mm
Prices include import duty and tax. MDL, SIN, 100D, 1: 1, 4KV, REINFORCED, SMD;
Transf Enet&lan, 10/100 Base-Tx, 1 Port; |Pulse Electronics HX1224CNL
Audio Transformers / Signal Transformers 100BASE-T SMD NonPoE 1-Port
HX1224CNL: 1 Channel 4 kV 350 uH SMT Audio and Signal Transformer
1CT:1CT SMD-12P,14.5x13.6mm Pulse Transformers(LAN) ROHS
Datacom Transformer, GENERAL PURPOSE Application(s), 1:1
Telecom Transformer 1:1 0.6Ohm/0.6Ohm Prim. DCR 1.2Ohm/1.2Ohm Sec. DCR 12 Terminal Gull Wing SMD Medical
Ethernet Transformer, -40 °C to 85 °C, RoHS
Pulse SCT
HX1224CNL, YAGEO / PULSE ELECTRONICS
PULSE XFMR 1CT:1CT TX 1CT:1CT RX

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.