Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group H7137FNL

17.73 x 14.86 x 7.37 mm LAN 10G Base-T 1: 1 Surface Mount Transformer Module
$ 6.973
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group H7137FNL.

JRH Electronics

Datasheet3 pages12 years ago

Inventory History

3 month trend:
-15.10%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Descriptions

Descriptions of Yageo Group H7137FNL provided by its distributors.

17.73 x 14.86 x 7.37 mm LAN 10G Base-T 1:1 Surface Mount Transformer Module
Datacom Transformer, GENERAL PURPOSE Application(s), 1:1
Telecom Transformer 1:1 1500Vrms -3dB/-1dB Surface Mount
Audio Transformers / Signal Transformers 10GBase-T SMD NonPoE 180uH 1-Port
1:1 SMD-30P,17.7x14.9mm Pulse Transformers(LAN) ROHS
1:1 LAN 10G Base-T DIP SMD mount 17.73mm*14.86mm*7.37mm
Telecom Transformer 1:1 30 Terminal Gull Wing SMD
Ethernet Transformer, 0 °C to 70 °C, RoHS
Pulse SCT
TRANSFORMER MODULE 10GBASE-T SMD
ETHERNET AND LAN TRANSFORMERS;
TRANSFORMER, 1:1, 1PORT, 10GBASE-T, SMT; No. of Ports:1 Port; Turns Ratio:1:1; Inductance:180µH; Isolation Voltage:1.5kV; Transformer Mounting:Surface Mount; Operating Temperature Min:-; Operating Temperature Max:70°C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.