What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group H2005ANL

Telecom Transformer 1: 1 1500Vrms 3.5Ohm Prim. DCR -1.2dB Surface Mount
$ 3.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group H2005ANL.

IHS

Datasheet5 pages13 years ago

_legacy Avnet

Sager Electronics

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.88
$ 3.97
Stock
76,583
31,596
Authorized Distributors
5
4
Inductance
-
-
Turns Ratio
1:1
1:1
Current Rating
-
-
Isolation Voltage
1500 Vrms
1500 Vrms
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
1.2 dB
-1.2 dB
Return Loss
-12 dB
-12 dB
Power Rating
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-08-02
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group H2005ANL provided by its distributors.

Telecom Transformer 1:1 1500Vrms 3.5Ohm Prim. DCR -1.2dB Surface Mount
Telecom Transformer 1:1 3.5Ohm Prim. DCR 24 Terminal Gull Wing SMD
RoHS peak reflow temperature rating 245C | MODULE XFRMR VOIP DL LAN 24-SOIC
Datacom Transformer, 10/100 BASE-TX; ETHERNET Application(s), 1:1; 1:1

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.