Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group FIS125NL

Current Transformer 1: 200 4000Vrms 4.5Ohm Sec. DCR 25000mA Prim. 5 Terminal PC Pin Thru-Hole

$ 2.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group FIS125NL.

ODG (Origin Data Global)

Datasheet1 page8 years ago

Master Electronics

Inventory History

3 month trend:
-45.98%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Yageo Group FIS125NL provided by its distributors.

Current Transformer 1:200 4000Vrms 4.5Ohm Sec. DCR 25000mA Prim. 5 Terminal PC Pin Thru-Hole
Current Sens Transformer, 0.076H, Tht; |Pulse Electronics FIS125NL
Current Sense Transformer with High Isolation, 25 A, 4000 Vrms, RoHS
Pulse SCT
1:200 25A 76mH 500KHz(Max) 700Vμs 4.5Ω Through hole mounting 17.6mm*15mm*12.5mm
FIS1X5 series THT Current Sense Transformer with high isolation (4,000Vac), fully encapsulated, up to 25A
500kHz Plugin-3P,17.6x15mm Current Sense Transformers ROHS
Current Sense Transformer, 25A, 1:200
CURR SENSE XFMR 1:200 25A T/H / 1:200 Current Sense Transformer 500kHz Max 4.5Ohm Max 76 mH Through Hole
Current Transformers THT Current Sense 76 000uH 4.5Ohms
XFRMR CURR SENSE 25A 1:200 T/H

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.