Yageo Group FIS105NL

Current Transformer 1: 50 4000Vrms 0.5Ohm Sec. DCR 25000mA Prim. 5 Terminal Pin Thru-Hole
$ 2.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group FIS105NL.

JRH Electronics

Datasheet1 page8 years ago

Factory Futures

Future Electronics

Inventory History

3 month trend:
-71.22%

CAD Models

Download Yageo Group FIS105NL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-02-05
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Yageo GroupPE-63586NL
Current Transformer 1:50 7Term. PC Pin Thru-Hole
Murata Power Solutions56050C
Current Transformer 1:50 500VDC 0.133Ohm/0.199Ohm Prim. DCR 10000mA Through Hole

Descriptions

Descriptions of Yageo Group FIS105NL provided by its distributors.

Current Transformer 1:50 4000Vrms 0.5Ohm Sec. DCR 25000mA Prim. 5 Terminal Pin Thru-Hole
Current Sense Transformer with High Isolation, 25 A, 4000 Vrms, RoHS
Pulse SCT
FIS1X5 series THT Current Sense Transformer with high isolation (4,000Vac), fully encapsulated, up to 25A
1:50 25A 4.7mH 500kHz(Max) 175Vμs 500mΩ TH 17.6mm × 15mm × 12.5mm
Current Sense Transformer, 25A, 150, ROHS
Current Sense Transformer, 25A, 1:50
CURRENT SENSING TRANSFORMER, 4.7MH, 25A;
Current Transformers THT Current Sense 47 00uH .5Ohms

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.