Murata Power Solutions 56050C

Current Transformer 1: 50 500VDC 0.133Ohm/0.199Ohm Prim. DCR 10000mA Through Hole
$ 1.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 56050C.

IHS

Datasheet2 pages4 years ago

Newark

element14 APAC

_legacy Avnet

Farnell

Inventory History

3 month trend:
-57.00%

CAD Models

Download Murata Power Solutions 56050C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupFIS105NL
Current Transformer 1:50 4000Vrms 0.5Ohm Sec. DCR 25000mA Prim. 5 Terminal Pin Thru-Hole

Descriptions

Descriptions of Murata Power Solutions 56050C provided by its distributors.

Current Transformer 1:50 500VDC 0.133Ohm/0.199Ohm Prim. DCR 10000mA Through Hole
Turns Ratio:50; DC Resistance:0.199ohm; Inductance:9.3mH; ET Constant:-; Primary Current:10A; Transformer Mounting:Through Hole; Product Range:-;
Current Transformer; Series:5600; Transformer Type:Current Sense; Turns Ratio:50; Inductance:9.3µH; Transformer Mounting:PC Board; DC Resistance Max:0.199ohm; External Depth:8.89mm; External Width:16.79mm; Mounting Type:PC Board ;RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 56050C..