Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group CX4002LNLT

Spltr, 2-Way, 0-Deg, fk, 5-100 Npb/T&r |Pulse Electronics CX4002LNLT
$ 3.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CX4002LNLT.

IHS

Datasheet2 pages12 years ago

Sager Electronics

Inventory History

3 month trend:
-0.02%

CAD Models

Download Yageo Group CX4002LNLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-04-23
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Yageo Group CX4002LNLT provided by its distributors.

Spltr,2-Way,0-Deg, fk,5-100 Npb/T&r |Pulse Electronics CX4002LNLT
Splitter, 5MHz Min, 1000MHz Max, 3dB Insertion Loss-Max
1GHz 5MHz SMD mount,glue mount 7.87mm*6.48mm*5.33mm
5MHz~1GHz 0.5dB RF Power Splitters / Combiners ROHS
Splitter 1-IN 2-OUT 5MHz to 1000MHz 6-Pin T/R
Signal Conditioning RF Splitter/Combiner
Crystal 13.56MHz 8pF 4-Pin CSMD T/R
CX4002LNLT, YAGEO / PULSE ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.