Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group CX2232NLT

Xfmr, rf, sgl, rac, 1: 1, 800-19 Npb/T&r |Pulse Electronics CX2232NLT

$ 1.279
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CX2232NLT.

Sager Electronics

Datasheet2 pages18 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Descriptions

Descriptions of Yageo Group CX2232NLT provided by its distributors.

Xfmr, rf, sgl, rac,1:1,800-19 Npb/T&r |Pulse Electronics CX2232NLT
RF Transformer 1:1 800MHz to 1900MHz Surface Mount T/R
XFMR, RF, 75Ohms, 800 to 1900MHz, -40 to +85°C, RoHS
Pulse SCT
13dB 800MHz~1.9GHz 3dB 1:1 SMD-5P Balun ROHS
BALUN 800MHZ-1.9GHZ 1:1 5SMD MOD

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.