Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

PUI Audio SMT-1028-S-2-R

Audio Transducer Mechanical 3V 4.5V 100mA 3.6V 93dBA Surface Mount Solder Pad
$ 2.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio SMT-1028-S-2-R.

Electro Sonic

Datasheet1 page0 years ago

Sager Electronics

Newark

Inventory History

3 month trend:
+13.19%

CAD Models

Download PUI Audio SMT-1028-S-2-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2018-09-17
Lifecycle StatusProduction (Last Updated: 1 day ago)

Descriptions

Descriptions of PUI Audio SMT-1028-S-2-R provided by its distributors.

Audio Transducer Mechanical 3V 4.5V 100mA 3.6V 93dBA Surface Mount Solder Pad
Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3.6 V 100mA 2.83kHz 93dB @ 3.6V, 10cm Surface Mount Solder Pads
TRANSDUCER, EMECH, 93DBA, 2.83KHZ, SMD; Tones:-; Resonant Frequency:2.83kHz; Sound Pressure Level (SPL):93dBA; Drive Circuit:-; Capacitance:-; Transducer Mounting:SMD; IP Rating:-; Housing Material:LCP (Liquid Crystal Polymer) RoHS Compliant: Yes
AUDIO TRANSDUCER, SMT; Transducer Function: Audio Indicator; Supply Voltage Min: 3V; Supply Voltage Max: 4.6V; Current Rating: 100mA; Tones: -; Sound Level SPL: 93dBA; Resonant Frequency: 2.83kHz; Transducer Mounting: SMD; Product Range: -; SVHC: No SVHC (15-Jun-2015); Coil Resistance: 18ohm; Current Max: 100mA; External Depth: 10mm; External Height: 3.5mm; External Length / Height: 3.5mm; External Width: 10mm; Material: PA46; Operating Temperature Max: 70°C; Operating Temperature Min: -20°C; Sound Level Distance: 10cm; Supply Voltage: 3.6V; Supply Voltage DC Max: 4.6V; Supply Voltage DC Min: 3V; Weight: 0.9g

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMT1028S2R