Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

PUI Audio SMT-0540-S-R

Audio Indicator Transducer Electromagnetic 3Vp-p 100mA Solder Pad 2Vp-p 3500Hz to 4500Hz Surface Mo
$ 1.85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio SMT-0540-S-R.

element14 APAC

Datasheet1 page15 years ago
Datasheet1 page18 years ago

ODG (Origin Data Global)

Inventory History

3 month trend:
+24.47%

CAD Models

Download PUI Audio SMT-0540-S-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Introduction Date2015-07-31

Descriptions

Descriptions of PUI Audio SMT-0540-S-R provided by its distributors.

Audio Indicator Transducer Electromagnetic 3Vp-p 100mA Solder Pad 2Vp-p 3500Hz to 4500Hz Surface Mo
BUZZER MAGNETIC 3V 5X5MM SMD / Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3 V 100mA 4kHz 78dB @ 3V, 10cm Surface Mount Solder Pads
TRANSDUCER, E/M, ALARM, 4KHZ, 78DBA; Transducer Function:Alarm; Current Rating:100mA; External Width:5.5mm; Resonant Frequency:4kHz; Sound Level SPL:78dBA; External Depth:2mm; Length:5mm; Supply Voltage:3V p-p; Terminal Type:SMT

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio