Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

PUI Audio SMI-1324-TW-5V-2-R

Audio Indicator Indicator Electromagnetic 5Vdc 30mA Solder Pad 4Vdc 2000Hz to 2800Hz Surface Mount
$ 3.851
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio SMI-1324-TW-5V-2-R.

element14 APAC

Datasheet1 page16 years ago

Sager Electronics

ODG (Origin Data Global)

Farnell

Mouser

Inventory History

3 month trend:
+28.21%

CAD Models

Download PUI Audio SMI-1324-TW-5V-2-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2015-10-06
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of PUI Audio SMI-1324-TW-5V-2-R provided by its distributors.

Audio Indicator Indicator Electromagnetic 5Vdc 30mA Solder Pad 4Vdc 2000Hz to 2800Hz Surface Mount
Buzzers Indicator, Internally Driven Electromechanical/Magnetic 5 V 30mA 2.4kHz 88dB @ 5V, 10cm Surface Mount Solder Pads
Buzzer, Audio, Smd; Tensión De Alimentación Mín.:4V; Tensión De Alimentación Máx.:7V; Tonos:Continuo; Nivel De Sonido Spl:88Dba; Transductor, Función:Indicador De Audio; Intensidad Nominal:30Ma; Frecuencia De Resonancia:2.4Khz |Projects Unlimited SMI-1324-TW-5V-2-R
INDICATOR, SMT, 2.4KHZ, 88DB; Supply Voltage Min: 4V; Supply Voltage Max: 7V; Tones: Continuous; Sound Level SPL: 88dBA; Transducer Function: Buzzer; Current Rating: 30mA; Resonant Frequency: 2.4kHz; Transducer Mounting: SMD; Product Range: -; SVHC: No SVHC (15-Jun-2015); Current Consumption: 30mA; External Depth: 12.8mm; External Height: 6.5mm; External Length / Height: 6.5mm; External Width: 12.8mm; Input Voltage: 5V; Material: PPS; Sound Level Distance: 10cm; Supply Voltage: 5VDC; Supply Voltage DC Max: 7V; Supply Voltage DC Min: 4V; Supply Voltage V DC: 5V

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMI1324-TW-5V-2-R
  • SMI1324TW5V2R